
Surface mount ceramic capacitor featuring X7R dielectric and 400nF capacitance. This general-purpose capacitor offers a 100V DC voltage rating and a 20% tolerance. Housed in a 1410 EIA standard package (3527 metric), it measures 3.556mm in length, 2.49mm in width, and 1.778mm in height. Operating across a temperature range of -55°C to 125°C, it is RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 400nF |
| Case Code (Imperial) | 1410 |
| Case Code (Metric) | 3527 |
| Package/Case | 1410 |
| Depth | 2.49mm |
| Dielectric | X7R |
| Height | 1.778mm |
| Length | 3.556mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | X2Y® |
| Termination | SMD/SMT |
| Thickness | 0.07inch |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 2.49mm |
| RoHS | Compliant |
