
The Johanson 102R15N330KV4E is a 33pF multilayer ceramic capacitor with a C0G dielectric and a 1kV DC rated voltage. It has a 10% tolerance and is packaged in the 0805 case. The capacitor operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is available in quantities of 3000 per reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 33pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Height | 1.27mm |
| Length | 2.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | R15 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 1kV |
| Width | 1.27mm |
| RoHS | Compliant |