Cap Ceramic 0.001uF 1000V X7R 10% SMD 0805 FlexiTerm 125°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 1nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | X7R |
| Features | Soft Termination |
| Length | 0.08inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PolyTerm® |
| Thickness | 0.05inch |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 0.05inch |
| RoHS | Compliant |