Multilayer Ceramic Capacitor (MLCC) with 1nF capacitance and 10% tolerance. Features X7R dielectric, 1kV voltage rating, and a 0805 (2012 metric) surface mount package. Operates from -55°C to 125°C and is supplied in tape and reel packaging. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Johanson 102R15W102KV4E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.27mm |
| Dielectric | X7R |
| Height | 1.27mm |
| Length | 2.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.055inch |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 102R15W102KV4E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.