This Johanson 0805 surface mount ceramic chip capacitor has a capacitance of 0.0018uF and a voltage rating of 1000VDC. It has a tolerance of 10% and a dielectric of X7R. The operating temperature range is -55°C to 125°C. It is suitable for microwave applications and has a height of 1.4mm maximum.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0018uF |
| Voltage | 1000VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 1000VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Tradename | Polyterm® |
| Height | 1.4(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |