The Johanson 102R15W221KV4E is a multilayer ceramic capacitor with a capacitance of 220pF, a dielectric of X7R, and a DC rated voltage of 1kV. It operates over a temperature range of -55°C to 125°C and is available in a package quantity of 3000 units. The capacitor is packaged in tape and reel and is compliant with RoHS regulations.
Johanson 102R15W221KV4E technical specifications.
| Capacitance | 220pF |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | R15 High Voltage |
| Tolerance | 10% |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Johanson 102R15W221KV4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.