Cap Ceramic 470pF 1000V X7R 10% Pad SMD 0805 125°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 470pF |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | R15 High Voltage |
| Tolerance | 10% |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |