This Johanson 150pF ceramic chip capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a C0G dielectric and a 5% tolerance. The capacitor is rated for 1000VDC and has a 1206 package case style with a flat construction and pad termination style. It is suitable for microwave applications and is constructed with a ceramic chip case.
Checking distributor stock and pricing after the page loads.
| Capacitance | 150pF |
| Voltage | 1000VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 1000VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.7(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |