Multilayer Ceramic Capacitor (MLCC) with 22pF capacitance and 5% tolerance. Features a 1kV DC rated voltage and C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. Surface mountable in a 1206 (3216 metric) case code, measuring 3.17mm in length and 1.57mm in depth. Packaged in tape and reel for automated assembly. RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.57mm |
| Dielectric | C0G |
| Length | 3.17mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |