The Johanson 102R18N221JV4E is a 220pF ceramic capacitor with a DC rated voltage of 1kV and a tolerance of 5%. It features a C0G dielectric and is packaged in a 1206 case. The capacitor operates over a temperature range of -55°C to 125°C and is RoHS compliant. It is available in quantities of 3000 per reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220pF |
| Package/Case | 1206 |
| Depth | 1.57mm |
| Dielectric | C0G |
| Length | 3.17mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | R18 High Voltage |
| Tolerance | 5% |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |