This Johanson ceramic capacitor features a capacitance of 27pF and a dielectric of C0G. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 1206 form factor and is available in quantities of 3000. It is RoHS compliant and part of the R18 High Voltage series with a tolerance of 5%.
Checking distributor stock and pricing after the page loads.
| Capacitance | 27pF |
| Package/Case | Ceramic |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | R18 High Voltage |
| Tolerance | 5% |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |