
This Johanson 330pF ceramic capacitor features a C0G dielectric and a 1kV voltage rating. It has a 5% tolerance and is available in a 1206 package. Operating temperature range is -55°C to 125°C. The capacitor is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.57mm |
| Dielectric | C0G |
| Length | 3.17mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.067inch |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 0.062inch |
| RoHS | Compliant |