The Johanson 102R18N470KV4E is a 47pF ceramic capacitor with a C0G dielectric, rated for 1kV DC and 10% tolerance. It operates over a temperature range of -55°C to 125°C and is available in a 1206 package quantity of 3000, packaged on tape and reel. The component is RoHS compliant and part of the R18 High Voltage series.
Checking distributor stock and pricing after the page loads.
Johanson 102R18N470KV4E technical specifications.
| Capacitance | 47pF |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | R18 High Voltage |
| Tolerance | 10% |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
No datasheet is available for this part.