This Johanson 470pF ceramic capacitor features a 1kV DC rated voltage and 5% tolerance. It is constructed with a C0G dielectric and is available in a 1206 package. The component is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is supplied in a tape and reel packaging format with a quantity of 3000 units per reel.
Checking distributor stock and pricing after the page loads.
Johanson 102R18N471JV4E technical specifications.
| Capacitance | 470pF |
| Package/Case | 1206 |
| Depth | 1.57mm |
| Dielectric | C0G |
| Length | 3.17mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | R18 High Voltage |
| Tolerance | 5% |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
No datasheet is available for this part.