The Johanson 102R18W103KV4E is a 10nF ceramic capacitor with a voltage rating of 1kV and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a flat construction and has a dielectric of X7R. It is available in a 1206 package quantity of 2000 and is packaged in tape and reel. The capacitor is RoHS compliant and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10nF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.57mm |
| Dielectric | X7R |
| Length | 3.17mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PolyTerm® |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |