
The Johanson 102R18W222KV4E is a 2.2nF ceramic capacitor with an X7R dielectric, packaged in a 1206 case. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is surface mountable and compliant with RoHS regulations. It is available in tape and reel packaging with a quantity of 3000 units per reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.57mm |
| Dielectric | X7R |
| Height | 1.27mm |
| Length | 3.17mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.067inch |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 1.6mm |
| RoHS | Compliant |
