The Johanson 102R18W222MV4E is a 2.2nF multilayer ceramic capacitor with an X7R dielectric and a maximum operating temperature of 125°C. It is rated for a DC voltage of 1kV and has a tolerance of 20%. The capacitor is available in a 1206 package type and is suitable for surface mount technology (SMT). It is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Johanson 102R18W222MV4E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.57mm |
| Dielectric | X7R |
| Height | 1.27mm |
| Length | 3.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | R18 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 1kV |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 102R18W222MV4E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.