
The Johanson 102R18W272KV4E is a 2.7nF ceramic capacitor with a 1206 package, X7R dielectric, and a maximum operating temperature of 125°C. It is rated for a DC voltage of 1kV and has a tolerance of 10%. The capacitor is packaged in tape and reel quantities of 3000 and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.7nF |
| Package/Case | 1206 |
| Depth | 1.57mm |
| Dielectric | X7R |
| Length | 3.17mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | R18 High Voltage |
| Tolerance | 10% |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
