Multilayer Ceramic Capacitor (MLCC) with 4.7nF capacitance and 10% tolerance. Features X7R dielectric material and a 1kV DC rated voltage. Surface mountable in a 1206 (3216 metric) case code, measuring 3.17mm L x 1.6mm W x 1.27mm H. Operates from -55°C to 125°C and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Johanson 102R18W472KV4E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson 102R18W472KV4E technical specifications.
| Capacitance | 4.7nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.57mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.27mm |
| Length | 3.17mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 102R18W472KV4E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.