This Johanson 102R18W472KV4U ceramic capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is a 2-terminal component with a width of 1.57mm and a length of 3.17mm. The capacitor is rated for a DC voltage of 1000V and has a capacitance of 0.0047uF. It is a surface-mount device with a 1206 package type.
Checking distributor stock and pricing after the page loads.
Johanson 102R18W472KV4U technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.57 |
| Length | 3.17 |
| Manufacturer Series | 102R18 |
| Capacitance | 0.0047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Series | HIGH-VOLT(SMT) |
| Height | 1.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.