
Cap Ceramic 0.0047uF 1000V X7R 10% Pad SMD 1206 125°C T/R
Checking distributor stock and pricing after the page loads.
Johanson 102R18W472KV6E technical specifications.
| Capacitance | 4.7nF |
| Package/Case | 1206 |
| Depth | 1.57mm |
| Dielectric | X7R |
| Length | 3.17mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.