Johanson 102R18W472MV4E technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Ceramic |
| Depth | 1.57mm |
| Dielectric | X7R |
| Length | 3.17mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | R18 High Voltage |
| Tolerance | 20% |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Johanson 102R18W472MV4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.