Cap Ceramic 47pF 1000V C0G 5% Pad SMD 1808 125°C T/R
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Width | 2.03 |
| Length | 4.7 |
| Capacitance | 0.000047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 2.16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |