Cap Ceramic 47pF 1000V C0G 10% Pad SMD 1808 125°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 47pF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Depth | 2.03mm |
| Dielectric | C0G |
| Length | 4.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |