
The Johanson 102R29W103KV4E is a 10nF ceramic capacitor with an X7R dielectric material and a voltage rating of 1kV. It is available in a 1808 package type and is suitable for surface mount applications. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is compliant with RoHS regulations but not Reach SVHC compliant. The capacitor is supplied in tape and reel packaging with a quantity of 2000 units per reel.
Sign in to ask questions about the Johanson 102R29W103KV4E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson 102R29W103KV4E technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Depth | 2.03mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Length | 0.189inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.085inch |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 0.08inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 102R29W103KV4E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
