
This Johanson 15nF ceramic capacitor features a high DC rated voltage of 1kV and operates within a temperature range of -55°C to 125°C. The capacitor is packaged in a 1808 MLCC package type and is available in quantities of 2000. It is RoHS compliant and suitable for use in high-voltage applications.
Johanson 102R29W153KV4E technical specifications.
| Capacitance | 15nF |
| Package/Case | 1808 |
| Depth | 2.03mm |
| Dielectric | X7R |
| Length | 4.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | R29 High Voltage |
| Tolerance | 10% |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
No datasheet is available for this part.