Cap Ceramic 68pF 1000V C0G 10% Pad SMD 1210 125°C T/R
Johanson 102S41N680KV4E technical specifications.
| Capacitance | 68pF |
| Voltage | 1000VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 1000VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.03(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.