This Johanson 102S41N681JV4E is a ceramic capacitor with a capacitance of 0.00068uF and a DC rated voltage of 1000V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is a multilayer ceramic type with a 1210 package size, measuring 2.41mm in width and 3.18mm in length, and 2.03mm in height.
Johanson 102S41N681JV4E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.41 |
| Length | 3.18 |
| Capacitance | 0.00068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 2.03 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.