Cap Ceramic 680pF 1000V C0G 10% Pad SMD 1210 125°C T/R
Johanson 102S41N681KV4E technical specifications.
| Capacitance | 680pF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Depth | 2.41mm |
| Dielectric | C0G |
| Length | 0.125inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | S41 High Voltage |
| Thickness | 0.08inch |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| Width | 0.095inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 102S41N681KV4E to view detailed technical specifications.
No datasheet is available for this part.