Cap Ceramic 0.01uF 1000V X7R 10% Pad SMD 1210 Polyterm Flexible Termination 125°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 10nF |
| Package/Case | 1210 |
| Features | Soft Termination |
| Length | 0.125inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PolyTerm® |
| Thickness | 0.065inch |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| Width | 0.095inch |
| RoHS | Compliant |