This Johanson 10nF ceramic capacitor features a 1kV DC rated voltage and 20% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 1210 case, suitable for surface mount technology (SMT), and is available in quantities of 2000. It is compliant with RoHS regulations and is suitable for use in high-voltage applications.
Johanson 102S41W103MV4E technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Depth | 2.41mm |
| Dielectric | X7R |
| Height | 1.778mm |
| Length | 3.175mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | S41 High Voltage |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 1kV |
| Weight | 0.000564oz |
| Width | 2.489mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 102S41W103MV4E to view detailed technical specifications.
No datasheet is available for this part.