This Johanson 102S41W153KV4T is a 2-terminal ceramic capacitor with a capacitance of 0.015uF and a DC rated voltage of 1000V. It is designed for high-temperature applications, operating between -55°C and 125°C. The capacitor measures 2.41mm in width, 3.18mm in length, and 2.03mm in height, and is packaged in a 1210 format.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.41 |
| Length | 3.18 |
| Capacitance | 0.015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 2.03 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |