
Cap Ceramic 0.018uF 1000V X7R 10% Pad SMD 1210 125°C T/R
Checking distributor stock and pricing after the page loads.
Johanson 102S41W183KV4E technical specifications.
| Capacitance | 18nF |
| Package/Case | 1210 |
| Depth | 2.41mm |
| Dielectric | X7R |
| Length | 3.18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.