Cap Ceramic 0.0056uF 1000V X7R 10% Pad SMD 1210 125°C T/R
Johanson 102S41W562KV4E technical specifications.
| Capacitance | 5.6nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Depth | 2.41mm |
| Dielectric | X7R |
| Height | 1.778mm |
| Length | 3.175mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | S41 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 1kV |
| Width | 2.489mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 102S41W562KV4E to view detailed technical specifications.
No datasheet is available for this part.