The Johanson 102S42E0R5CV4E is a 0.5pF ceramic capacitor with a C0G dielectric and a 1kV voltage rating. It is available in a 1111 package type and is designed for surface mount applications. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in quantities of 2000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Johanson 102S42E0R5CV4E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 0.5pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Dielectric | C0G |
| Height | 0.102inch |
| Length | 0.11inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | E |
| Termination | SMD/SMT |
| Thickness | 0.102inch |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 102S42E0R5CV4E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.