The Johanson 102S42E0R6CV4E is a 0.6pF ceramic capacitor with a C0G dielectric, rated for 1kV and operating between -55°C and 125°C. It is available in a surface mount package, suitable for automated assembly. This capacitor meets RoHS compliance requirements and is packaged in tape and reel quantities of 2000.
Johanson 102S42E0R6CV4E technical specifications.
| Capacitance | 0.6pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Dielectric | C0G |
| Height | 2.59mm |
| Length | 0.11inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | E |
| Termination | SMD/SMT |
| Thickness | 0.102inch |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 102S42E0R6CV4E to view detailed technical specifications.
No datasheet is available for this part.