
This Johanson 0.7pF multilayer ceramic capacitor is a 1kV rated component with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a surface mount package with a 1111 case code and is available in quantities of 2000. The capacitor is packaged in tape and reel and is RoHS compliant. It has a thickness of 0.102inch and a width of 0.11inch, with a height of 0.102inch and a length of 0.11inch.
Johanson 102S42E0R7CV4E technical specifications.
| Capacitance | 0.7pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Dielectric | C0G |
| Height | 0.102inch |
| Length | 0.11inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | E |
| Termination | SMD/SMT |
| Thickness | 0.102inch |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 102S42E0R7CV4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.