
The Johanson 102S42E0R8AV4E is a 0.8pF ceramic capacitor with a C0G dielectric and a voltage rating of 1kV. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in a 1111 package type and is surface mountable. It is RoHS compliant and available in tape and reel packaging with a quantity of 2000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Johanson 102S42E0R8AV4E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson 102S42E0R8AV4E technical specifications.
| Capacitance | 0.8pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Dielectric | C0G |
| Height | 0.102inch |
| Length | 0.11inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | E |
| Termination | SMD/SMT |
| Thickness | 0.102inch |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 102S42E0R8AV4E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.