
The Johanson 102S42E120GV4E is a 12pF ceramic capacitor with a C0G dielectric and a 1kV voltage rating. It has a 2% tolerance and is available in a 1111 package type. The capacitor is surface mountable and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and packaged in tape and reel with 2000 units per reel.
Checking distributor stock and pricing after the page loads.
Johanson 102S42E120GV4E technical specifications.
| Capacitance | 12pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Dielectric | C0G |
| Height | 2.59mm |
| Length | 0.11inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | E |
| Termination | SMD/SMT |
| Thickness | 0.102inch |
| Tolerance | 2% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 0.11inch |
| RoHS | Compliant |
No datasheet is available for this part.