
The Johanson 102S42E160FV4E is a 16pF multilayer ceramic capacitor with a C0G dielectric and a 1kV voltage rating. It has a ±1% tolerance and is available in a 1111 package. The capacitor operates over a temperature range of -55°C to 125°C and is suitable for surface mount applications. It is RoHS compliant and packaged in tape and reel quantities of 2000.
Checking distributor stock and pricing after the page loads.
Johanson 102S42E160FV4E technical specifications.
| Capacitance | 16pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Dielectric | C0G |
| Height | 0.102inch |
| Length | 0.11inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | E |
| Termination | SMD/SMT |
| Thickness | 0.102inch |
| Tolerance | 1% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 0.11inch |
| RoHS | Compliant |
No datasheet is available for this part.