
The Johanson 102S42E180JV4E is a ceramic capacitor with a capacitance of 18pF and a dielectric of C0G. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in a 1111 package and is suitable for surface mount applications. It is RoHS compliant and has a voltage rating of 1kV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Johanson 102S42E180JV4E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson 102S42E180JV4E technical specifications.
| Capacitance | 18pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Dielectric | C0G |
| Height | 2.59mm |
| Length | 0.11inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | E |
| Termination | SMD/SMT |
| Thickness | 0.102inch |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 102S42E180JV4E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
