
The Johanson 102S42E1R1CV4E is a 1.1pF ceramic capacitor with a C0G dielectric and a maximum operating temperature of 125°C. It is designed for surface mount applications and is packaged in a 1111 case. The capacitor is RoHS compliant and has a DC rated voltage of 1kV. It is available in quantities of 2000 and is packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Johanson 102S42E1R1CV4E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson 102S42E1R1CV4E technical specifications.
| Capacitance | 1.1pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Dielectric | C0G |
| Height | 0.102inch |
| Length | 0.11inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | E |
| Termination | SMD/SMT |
| Thickness | 0.102inch |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 102S42E1R1CV4E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
