The Johanson 102S42E1R3BV4E is a 1.3pF ceramic capacitor with a C0G dielectric, rated for 1kV and operating within a temperature range of -55°C to 125°C. It is designed for surface mount applications and is available in quantities of 2000 per reel. The capacitor meets RoHS compliance requirements.
Checking distributor stock and pricing after the page loads.
Johanson 102S42E1R3BV4E technical specifications.
| Capacitance | 1.3pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Dielectric | C0G |
| Height | 0.102inch |
| Length | 0.11inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | E |
| Termination | SMD/SMT |
| Thickness | 0.102inch |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 0.11inch |
| RoHS | Compliant |
No datasheet is available for this part.