
The Johanson 102S42E1R6AV4E is a 1.6pF multilayer ceramic capacitor with a C0G dielectric, rated for 1kV and operating between -55°C and 125°C. It is packaged in a 1111 case, suitable for surface mount applications, and is available in quantities of 2000. The capacitor is RoHS compliant and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Johanson 102S42E1R6AV4E technical specifications.
| Capacitance | 1.6pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Dielectric | C0G |
| Height | 0.102inch |
| Length | 0.11inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | E |
| Termination | SMD/SMT |
| Thickness | 0.102inch |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 0.11inch |
| RoHS | Compliant |
No datasheet is available for this part.