
The Johanson 102S42E1R7BV4E is a 1.7pF multilayer ceramic capacitor with a C0G dielectric, rated for 1kV and operating between -55°C and 125°C. It is available in a surface mount package, suitable for automated assembly. This component meets RoHS compliance requirements and is packaged in tape and reel quantities of 2000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Johanson 102S42E1R7BV4E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson 102S42E1R7BV4E technical specifications.
| Capacitance | 1.7pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Dielectric | C0G |
| Height | 0.102inch |
| Length | 0.11inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | E |
| Termination | SMD/SMT |
| Thickness | 0.102inch |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 102S42E1R7BV4E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.