
This Johanson 1.9pF multilayer ceramic capacitor features a C0G dielectric and operates at a maximum temperature of 125°C. It is designed for surface mount applications and is available in a package quantity of 2000 units. The capacitor is packaged in tape and reel format and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Johanson 102S42E1R9AV4E technical specifications.
| Capacitance | 1.9pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Dielectric | C0G |
| Height | 0.102inch |
| Length | 0.11inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | E |
| Termination | SMD/SMT |
| Thickness | 0.102inch |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 0.11inch |
| RoHS | Compliant |
No datasheet is available for this part.