
This Johanson 1.9pF C0G multilayer ceramic capacitor is rated for 1kV and operates over a temperature range of -55°C to 125°C. It is designed for surface mount applications and is packaged on a tape and reel with 2000 pieces per reel. The capacitor is RoHS compliant and features a 1111 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Johanson 102S42E1R9BV4E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson 102S42E1R9BV4E technical specifications.
| Capacitance | 1.9pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Dielectric | C0G |
| Height | 0.102inch |
| Length | 0.11inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | E |
| Termination | SMD/SMT |
| Thickness | 0.102inch |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 102S42E1R9BV4E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.