
This Johanson 102S42E240JV4E ceramic capacitor features a capacitance of 24pF with a tolerance of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 1111 case, suitable for surface mount applications. It is RoHS compliant and available in quantities of 2000 per reel.
Checking distributor stock and pricing after the page loads.
Johanson 102S42E240JV4E technical specifications.
| Capacitance | 24pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Dielectric | C0G |
| Height | 0.102inch |
| Length | 0.11inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | E |
| Termination | SMD/SMT |
| Thickness | 0.102inch |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 0.11inch |
| RoHS | Compliant |
No datasheet is available for this part.