The Johanson 102S42E240KV4E is a 24pF multilayer ceramic capacitor with a C0G dielectric and a 1kV voltage rating. It is available in a 1111 package type and is RoHS compliant. The capacitor has a surface mount termination and is rated for operation between -55°C and 125°C. It is packaged in tape and reel quantities of 2000 units.
Checking distributor stock and pricing after the page loads.
Johanson 102S42E240KV4E technical specifications.
| Capacitance | 24pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Dielectric | C0G |
| Height | 0.102inch |
| Length | 0.11inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | E |
| Termination | SMD/SMT |
| Thickness | 0.102inch |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 0.11inch |
| RoHS | Compliant |
No datasheet is available for this part.