
This Johanson multilayer ceramic capacitor has a capacitance of 2.7pF and a voltage rating of 1kV. It is available in a 1111 package type and is suitable for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C and is RoHS compliant. The package quantity is 2000 units per reel, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
Johanson 102S42E2R7CV4E technical specifications.
| Capacitance | 2.7pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Dielectric | C0G |
| Height | 0.102inch |
| Length | 0.11inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | E |
| Termination | SMD/SMT |
| Thickness | 0.102inch |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 0.11inch |
| RoHS | Compliant |
No datasheet is available for this part.